+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR2111IRLLT

IC: MSP430 microcontroller; VQFN24; IrDA,SPI; MSP430FRxx FRAM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR2111IRLLT
TME Symbol:
MSP430FR2111IRLLT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN24
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Interface
  • IrDA
  • SPI
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR2111IRLLT
0 in TME stock
Net price for quantities from 250 pcs - 1.11 EURGross price for quantities from 250 pcs - 1.11 EUR
No. of pieces (Multiplicity: 250)