+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR6035IPZ

IC: MSP430 microcontroller; 16MHz; LQFP100; I2C,IrDA,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR6035IPZ
TME Symbol:
MSP430FR6035IPZ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
LQFP100
Mounting
SMD
Operating temperature
-40...85°C
Memory
8kB RAM 128kB FLASH
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR6035IPZ
0 in TME stock
Net price for quantities from 1 pcs - 10.19 EURGross price for quantities from 1 pcs - 10.19 EUR
Net price for quantities from 5 pcs - 10.06 EURGross price for quantities from 5 pcs - 10.06 EUR
No. of pieces (Multiplicity: 1)