+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430FR6888IPN

IC: MSP430 microcontroller; 16MHz; LQFP80; I2C,IrDA,SPI,USART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430FR6888IPN
TME Symbol:
MSP430FR6888IPN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
LQFP80
Number of 16bit timers
5
Mounting
SMD
Operating temperature
-40...85°C
Memory
2kB RAM 96kB FLASH
Kind of architecture
MSP430
Family
MSP430FRxx FRAM
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430FR6888IPN
0 in TME stock
Net price for quantities from 1 pcs - 5.18 EURGross price for quantities from 1 pcs - 5.18 EUR
Net price for quantities from 5 pcs - 5.00 EURGross price for quantities from 5 pcs - 5.00 EUR
Net price for quantities from 25 pcs - 4.65 EURGross price for quantities from 25 pcs - 4.65 EUR
Net price for quantities from 119 pcs - 4.47 EURGross price for quantities from 119 pcs - 4.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.