+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2121IN14

IC: MSP430 microcontroller; 16MHz; PDIP14; I2C,SPI; MSP430G2x/I2x

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2121IN14
TME Symbol:
MSP430G2121IN14

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Clock frequency
16MHz
Case
PDIP14
Number of 16bit timers
1
Operating temperature
-40...85°C
Memory
128B RAM 1kB FLASH
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2121IN14
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)