+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSP430G2201IRSA16T

IC: MSP430 microcontroller; VQFN16; 2kBFLASH; MSP430G2x/I2x


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MSP430G2201IRSA16T
TME Symbol:
MSP430G2201IRSA16T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
MSP430 microcontroller
Case
VQFN16
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
2kB FLASH
Kind of architecture
MSP430
Family
MSP430G2x/I2x
Supply voltage
  • 1.8...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
MSP430G2201IRSA16T
0 in TME stock
Net price for quantities from 250 pcs - 1.37 EURGross price for quantities from 250 pcs - 1.37 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.