+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110-61000

Tool: for crimping; cable ties,cable ties HELLERMANNTYTON


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
110-61000
TME Symbol:
MST6

Specification

Manufacturer
HELLERMANNTYTON
Type of tool
for crimping
Tools features
automatically cut off useless tie segment
Tie material
metal
Tie width
1.6...5.9mm
Crimp tool application
  • cable ties
  • cable ties HELLERMANNTYTON
Gross weight532 g
Certificates
EAN code4944387106633

WATCH VIDEO

See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
*
110-61000
0 in TME stock
Net price for quantities from 1 pcs - 1 618.57 USDGross price for quantities from 1 pcs - 1 618.57 USD
Net price for quantities from 5 pcs - 1 483.69 USDGross price for quantities from 5 pcs - 1 483.69 USD
Net price for quantities from 15 pcs - 1 303.85 USDGross price for quantities from 15 pcs - 1 303.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.