+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT.160 A-16

Crank; polyamide; Ømount.hole: 16mm; Holder length: 90mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
MT.160 A-16
TME Symbol:
MT.160A-16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
crank
Body material
polyamide
Panel cutout diameter
16mm
Holder length
90mm
Arm length
198mm
Body colour
black
Internal parts material
steel
Mounting
push-in
Gross weight441 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
MT.160 A-16
0 in TME stock
Net price for quantities from 1 pcs - 27.71 EURGross price for quantities from 1 pcs - 27.71 EUR
Net price for quantities from 5 pcs - 24.43 EURGross price for quantities from 5 pcs - 24.43 EUR
Net price for quantities from 10 pcs - 22.14 EURGross price for quantities from 10 pcs - 22.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.