+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT28EW512ABA1LPC-0SIT

IC: FLASH memory; 512MbFLASH; parallel; 32Mx16bit; BGA64; parallel

NEW

Manufacturer: MICRON TECHNOLOGY

Manufacturer part number:
MT28EW512ABA1LPC-0SIT
TME Symbol:
MT28EW512ABA1LPC

Specification

Manufacturer
MICRON TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
Flash, NOR
Memory
512Mb FLASH
Interface
parallel
Memory organisation
32Mx16bit
Operating voltage
2.7...3.6V
Case
BGA64
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. MICRON TECHNOLOGY,
*
MT28EW512ABA1LPC-0SIT
0 in TME stock
Net price for quantities from 1104 pcs - 10.31 EURGross price for quantities from 1104 pcs - 10.31 EUR
No. of pieces (Multiplicity: 1 104)
Minimum order quantity: 1 104.
Multiplicity: 1 104.
Hardly available product