+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MT5010A

Bridge rectifier: three-phase; Urmax: 1kV; If: 50A; Ifsm: 500A; THT


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
MT5010A
TME Symbol:
MT5010A-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
three-phase
Max. off-state voltage
1kV
Load current
50A
Max. forward impulse current
0.5kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.2V
Leads
connectors FASTON
Leads dimensions
6.3x0.8mm
Case
MT
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight18.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers YANGJIE TECHNOLOGY,
*
MT5010A
1 in TME stock
Net price for quantities from 1 pcs - 4.87 EURGross price for quantities from 1 pcs - 4.87 EUR
Net price for quantities from 3 pcs - 4.39 EURGross price for quantities from 3 pcs - 4.39 EUR
Net price for quantities from 10 pcs - 3.88 EURGross price for quantities from 10 pcs - 3.88 EUR
Net price for quantities from 50 pcs - 3.48 EURGross price for quantities from 50 pcs - 3.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs