+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTC-260-16

Module: thyristor; double series; 1.6kV; 260A; Ifmax: 408A; 52MM

Manufacturer: KUBARA LAMINA

Manufacturer part number:
MTC-260-16
TME Symbol:
MTC-260-16

Specification

Manufacturer
KUBARA LAMINA
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
260A
Max. load current
408A
Case
52MM
Max. forward voltage
1.7V
Max. forward impulse current
7kA
Gate current
150mA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight863.8 g
Certificates
See other products in this category: Thyristor modules KUBARA LAMINA,
*
MTC-260-16
1 in TME stock
Net price for quantities from 1 pcs - 146.37 USDGross price for quantities from 1 pcs - 146.37 USD
Net price for quantities from 3 pcs - 127.91 USDGross price for quantities from 3 pcs - 127.91 USD
Net price for quantities from 10 pcs - 104.68 USDGross price for quantities from 10 pcs - 104.68 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts