+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH6301T-I/ML

IC: switch; I2C; QFN44; Usup: 2.3÷3.6V; reel,tape; Uoper: 2.3÷3.6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH6301T-I/ML
TME Symbol:
MTCH6301T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
19mA
Case
QFN44
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Operating voltage
2.3...3.6V
Supply voltage
  • 2.3...3.6V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH6301T-I/ML
0 in TME stock
Net price for quantities from 1600 pcs - 2.75 EURGross price for quantities from 1600 pcs - 2.75 EUR
No. of pieces (Multiplicity: 1 600)