+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH9010T-I/REB

IC: driver/sensor; capacitive sensor; UART; 1.8÷5.5VDC; VQFN20

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH9010T-I/REB
TME Symbol:
MTCH9010T-I/REB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Kind of integrated circuit
capacitive sensor
Interface
UART
Mounting
SMD
Number of channels
1
Operating temperature
0...125°C
Integrated circuit features
heartbeat signal
Case
VQFN20
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH9010T-I/REB
0 in TME stock
Net price for quantities from 3300 pcs - 0.33 EURGross price for quantities from 3300 pcs - 0.33 EUR
No. of pieces (Multiplicity: 3 300)