+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTN01-B.29

Enclosure: multipurpose; X: 70mm; Y: 115mm; Z: 24mm; TEKNET; ABS

Manufacturer: TEKO

Manufacturer part number:
MTN01-B.29
TME Symbol:
MTN01-B.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
115mm
Dimension Z
24mm
Version
hollowed area for foil keypad, with battery compartment, with flap
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight57 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
MTN01-B.29
0 in TME stock
Net price for quantities from 1 pcs - 14.37 GBPGross price for quantities from 1 pcs - 14.37 GBP
Net price for quantities from 10 pcs - 13.25 GBPGross price for quantities from 10 pcs - 13.25 GBP
Net price for quantities from 50 pcs - 11.57 GBPGross price for quantities from 50 pcs - 11.57 GBP
No. of pieces (Multiplicity: 1)