+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTP2H-E6-C

Holder; screw; polyamide; UL94V-2; natural; Ht: 5.2mm; L: 91.2mm

Manufacturer: PANDUIT

Manufacturer part number:
MTP2H-E6-C
TME Symbol:
MTP2H-E6-C

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Height
5.2mm
Length
91.2mm
Width
16mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
3.7mm
Caution!
  • without cable tie
Gross weight5.808 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
MTP2H-E6-C
100 in TME stock
Net price for quantities from 100 pcs - 3.52 GBPGross price for quantities from 100 pcs - 3.52 GBP
Net price for quantities from 500 pcs - 3.25 GBPGross price for quantities from 500 pcs - 3.25 GBP
Net price for quantities from 1000 pcs - 2.82 GBPGross price for quantities from 1000 pcs - 2.82 GBP
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs