+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIBEX M3

Crimping jaws; insulated connectors,insulated terminals


Manufacturer: BEX

Manufacturer part number:
MULTIBEX M3
TME Symbol:
MULTIBEX-M3

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Tool material
steel
Related items
MULTIBEX-MX1
Blade hardness
about 66 HRC
Crimp tool application
  • butt insulated splice
  • insulated connectors
  • insulated terminals
  • non-insulated terminals
Gross weight200 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
MULTIBEX M3
1 in TME stock
Net price for quantities from 1 pcs - 69.16 EURGross price for quantities from 1 pcs - 69.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts