+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MULTIBEX M4

Crimping jaws; insulated connectors,insulated terminals


Manufacturer: BEX

Manufacturer part number:
MULTIBEX M4
TME Symbol:
MULTIBEX-M4

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Tool material
steel
Related items
MULTIBEX-MX1
Blade hardness
about 66 HRC
Crimp tool application
  • butt insulated splice
  • insulated connectors
  • insulated solder sleeves
  • insulated terminals
  • non-insulated terminals
Wire cross section
  • 0,5; 1; 1,5; 2,5; 4; 6; 10mm2 (insulated solder sleeves)
  • 0,25; 0,5; 1,5; 2,5; 4-6mm2 (butt insulated splice)
  • 0,25; 0,5; 1,5; 2,5; 4-6mm2 (insulated terminals)
  • 0,25; 0,5; 1,5; 2,5; 4-6mm2 (insulated terminals)
  • 0,75; 1,5; 2,5; 4; 6; 10mm2 (non-insulated terminals)
Crimp tool features
  • nickel coating
  • polished
  • precision
  • professional
Gross weight160.79 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
MULTIBEX M4
2 in TME stock
Net price for quantities from 1 pcs - 97.80 USDGross price for quantities from 1 pcs - 97.80 USD
Net price for quantities from 3 pcs - 94.19 USDGross price for quantities from 3 pcs - 94.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.