+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIBEX MX2M11

Tool: for crimping; 30AWG÷20AWG; Blade: about 66 HRC


Manufacturer: BEX

Manufacturer part number:
MULTIBEX MX2M11
TME Symbol:
MULTIBEX-MX2M11SET

Specification

Manufacturer
BEX
Type of tool
for crimping
Wire size
30AWG...20AWG
Tool material
steel
Blade hardness
about 66 HRC
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
  • jaws can be easily changed
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight720.3 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
MULTIBEX MX2M11
1 in TME stock
Net price for quantities from 1 pcs - 229.55 EURGross price for quantities from 1 pcs - 229.55 EUR
Net price for quantities from 2 pcs - 221.05 EURGross price for quantities from 2 pcs - 221.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts