+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUPTB33E3

Diode: TVS; 1kW; 36.8V; 2.65A; bidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MUPTB33E3
TME Symbol:
MUPTB33E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
33V
Breakdown voltage
36.8V
Max. forward impulse current
2.65A
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MUPTB33E3
0 in TME stock
Net price for quantities from 450 pcs - 1.23 EURGross price for quantities from 450 pcs - 1.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 450.
Multiplicity: 1.