+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR1620CTRG

Diode: rectifying; THT; 200V; 8Ax2; Ifsm: 100A; TO220AB; tube; 85ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR1620CTRG
TME Symbol:
MUR1620CTRG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A x2
Semiconductor structure
common anode, double
Max. forward impulse current
100A
Case
TO220AB
Kind of package
tube
Max. load current
16A
Heatsink thickness
1.15...1.39mm
Reverse recovery time
85ns
Gross weight1.993 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR1620CTRG
55 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.34 EUR
Net price for quantities from 50 pcs - 1.18 EURGross price for quantities from 50 pcs - 1.18 EUR
Packaging method by the manufacturer:Tube = 50 pcs