+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR2020RG

Diode: rectifying; THT; 200V; 20A; Ifsm: 250A; TO220AC; tube; 95ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR2020RG
TME Symbol:
MUR2020RG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
20A
Semiconductor structure
single diode
Max. forward impulse current
250A
Case
TO220AC
Kind of package
tube
Reverse recovery time
95ns
Gross weight1.97 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR2020RG
45 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs