+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUR460RLG

Diode: rectifying; THT; 600V; 4A; Ifsm: 110A; CASE267-05; reel; 50ns


Manufacturer: ONSEMI

Manufacturer part number:
MUR460RLG
TME Symbol:
MUR460RLG

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
4A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
110A
Case
CASE267-05
Kind of package
reel
Max. forward voltage
1.28V
Reverse recovery time
50ns
Gross weight1.152 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
MUR460RLG
435 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 1500 pcs - 0.25 USDGross price for quantities from 1500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs