+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-6B-02

Mouse; black; USB A; optical,wired; DPI change button,with LED


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-6B-02
TME Symbol:
MUS-6B-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.35m
Number of buttons
6
PC accessories features
  • DPI change button
  • with LED
Gross weight138.8 g
Certificates
EAN code8716309121804
See other products in this category: Peripherals GEMBIRD,
*
MUS-6B-02
0 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 6.10 USD
Net price for quantities from 3 pcs - 5.29 USDGross price for quantities from 3 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.