+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-6B-GRAFIX-01

Mouse; black,grey; USB A; optical,wired; 1.35m; No.of butt: 6


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-6B-GRAFIX-01
TME Symbol:
MUS-6B-GRAFIX-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black, grey
Connection
USB A
Version
optical, wired
Cable length
1.35m
Number of buttons
6
PC accessories features
  • DPI change button
  • with LED
Gross weight103 g
Certificates
EAN code8716309121842
See other products in this category: Peripherals GEMBIRD,
*
MUS-6B-GRAFIX-01
9 in TME stock
Net price for quantities from 1 pcs - 5.76 EURGross price for quantities from 1 pcs - 5.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts