+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-ERGO-01

Mouse; black; USB A; optical,wired; ergonomic,DPI change button


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-ERGO-01
TME Symbol:
MUS-ERGO-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wired
Cable length
1.35m
Number of buttons
6
PC accessories features
  • DPI change button
  • ergonomic
Gross weight127.9 g
Certificates
EAN code8716309104890
See other products in this category: Peripherals GEMBIRD,
*
MUS-ERGO-01
3 in TME stock
Net price for quantities from 1 pcs - 7.15 EURGross price for quantities from 1 pcs - 7.15 EUR
Net price for quantities from 3 pcs - 6.19 EURGross price for quantities from 3 pcs - 6.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.