+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUS-GU-02

Mouse; black; USB A; laser,wired; DPI change button; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
MUS-GU-02
TME Symbol:
MUS-GU-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
laser, wired
PC accessories features
DPI change button
Cable length
1.8m
Number of buttons
6
Gross weight124.6 g
Certificates
EAN code8716309117692
See other products in this category: Peripherals GEMBIRD,
*
MUS-GU-02
22 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.