You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03-06-1023 MOLEX - Connector wire-wire

Connector: wire-wire; plug; male,female; PIN: 2; Standard .062"

Manufacturer part number:
03-06-1023

Alternative designations: 0003061023

TME Symbol:
MX-03-06-1023

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Number of pins
2
Manufacturer series
Standard .062"
Spatial orientation
straight
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
3.68mm
Connector pinout layout
1x2
Connector variant
w/o contacts
Engineering PN
1625-2R1
Colour
natural
Kind of connector
  • female
  • male
Gross weight0.67 g
Certificates
See other products in this category: Raster signal connectors 3,68mm MOLEX,
See other products from this series.:
*
03-06-1023
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 500 pcs