+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: 0015060040
Manufacturer | MOLEX | |
Type of connector | wire-wire/PCB | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | MINI | |
Number of pins | 4 | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Contacts pitch | 4.2mm | |
Operating temperature | -40...105°C |