+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15134-0802

Cable; female-female; PIN: 8; 0.15m; 1A; 125V; tinned; 28AWG; 8x28AWG


Manufacturer: MOLEX

Manufacturer part number:
15134-0802
TME Symbol:
MX-15134-0802

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
8
Cable length
0.15m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
8x28AWG
Number of cores
8
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight3 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
15134-0802
0 in TME stock
Net price for quantities from 25 pcs - 9.77 EURGross price for quantities from 25 pcs - 9.77 EUR
Net price for quantities from 60 pcs - 8.75 EURGross price for quantities from 60 pcs - 8.75 EUR
Net price for quantities from 150 pcs - 7.72 EURGross price for quantities from 150 pcs - 7.72 EUR
Net price for quantities from 250 pcs - 7.21 EURGross price for quantities from 250 pcs - 7.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.