+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15134-1206

Cable; female-female; PIN: 12; 0.6m; 1A; 125V; tinned; 28AWG


Manufacturer: MOLEX

Manufacturer part number:
15134-1206
TME Symbol:
MX-15134-1206

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
12
Cable length
0.6m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
12x28AWG
Number of cores
12
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight12 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
15134-1206
0 in TME stock
Net price for quantities from 25 pcs - 9.22 USDGross price for quantities from 25 pcs - 9.22 USD
Net price for quantities from 65 pcs - 8.25 USDGross price for quantities from 65 pcs - 8.25 USD
Net price for quantities from 150 pcs - 7.28 USDGross price for quantities from 150 pcs - 7.28 USD
Net price for quantities from 250 pcs - 6.79 USDGross price for quantities from 250 pcs - 6.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.