+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151341402

Cable; female-female; PIN: 14; 0.15m; 1A; 125V; tinned; 28AWG

Manufacturer: MOLEX

Manufacturer part number:
151341402
TME Symbol:
MX-15134-1402

Specification

Manufacturer
MOLEX
Type of connection cable
cable with connectors
Kind of connector
female-female
Number of pins
14
Cable length
0.15m
Maximum current
1A
Rated voltage
0.125kV
Contact plating
tinned
Contacts pitch
1.25mm
Core diameter
28AWG
Shield structure
unshielded
Cable structure
14x28AWG
Number of cores
14
Cable/adapter structure
  • both sides
  • PicoBlade™ female
Gross weight3.94 g
Certificates
See other products in this category: Wire-To-Board Cable Assemblies MOLEX,
*
151341402
13 in TME stock
Net price for quantities from 1 pcs - 7.60 GBPGross price for quantities from 1 pcs - 7.60 GBP
Net price for quantities from 5 pcs - 5.95 GBPGross price for quantities from 5 pcs - 5.95 GBP
Net price for quantities from 25 pcs - 5.29 GBPGross price for quantities from 25 pcs - 5.29 GBP
Net price for quantities from 50 pcs - 4.63 GBPGross price for quantities from 50 pcs - 4.63 GBP
No. of pieces (Multiplicity: 1)