+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: 1729521201
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 12 | |
Manufacturer series | Micro-Fit TPA | |
Mechanical mounting | for cable | |
Contacts pitch | 3mm | |
Connector pinout layout | 2x6 | |
Flammability rating | UL94V-0 | |
Connector variant | w/o contacts | |
Locking system | with latch | |
Operating temperature | -40...105°C |