+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002180200

Tool: for crimping; 22AWG; terminals; Mini-Fit TPA2/Sigma


Manufacturer: MOLEX

Manufacturer part number:
2002180200
TME Symbol:
MX-200218-0200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
172718-5111, 172718-5112, 172718-6111, 172718-6112, 172765-5121, 172765-5122, 172765-6121, 172765-6122, 202988-5142, 202988-6141, 202988-6142, 203070-5141, 203070-6141
Wire size
22AWG
Application
terminals
Application - series/manufacturer
Mini-Fit TPA2/Sigma
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002180200
0 in TME stock
Net price for quantities from 1 pcs - 390.00 USDGross price for quantities from 1 pcs - 390.00 USD
Net price for quantities from 3 pcs - 364.00 USDGross price for quantities from 3 pcs - 364.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.