+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002186300

Tool: for crimping; 32AWG÷28AWG; terminals; PicoBlade™


Manufacturer: MOLEX

Manufacturer part number:
2002186300
TME Symbol:
MX-200218-6300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
50058-8025
Wire size
32AWG...28AWG
Application
terminals
Application - series/manufacturer
PicoBlade™
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002186300
0 in TME stock
Net price for quantities from 1 pcs - 690.42 EURGross price for quantities from 1 pcs - 690.42 EUR
Net price for quantities from 3 pcs - 644.39 EURGross price for quantities from 3 pcs - 644.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.