+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2002186400

Tool: for crimping; 22AWG÷20AWG; terminals; Nano-Fit


Manufacturer: MOLEX

Manufacturer part number:
2002186400
TME Symbol:
MX-200218-6400

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
201447-2200, 201447-2300, 201447-2400, 201447-2600
Wire size
22AWG...20AWG
Application
terminals
Application - series/manufacturer
Nano-Fit
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
2002186400
0 in TME stock
Net price for quantities from 1 pcs - 440.17 USDGross price for quantities from 1 pcs - 440.17 USD
Net price for quantities from 3 pcs - 411.05 USDGross price for quantities from 3 pcs - 411.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.