+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: 0428194223
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 4 | |
Manufacturer series | Mini-Fit Sr. | |
Rated voltage | 0.6kV | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs, PCB snap | |
Contacts pitch | 10mm | |
Contact plating | gold-plated | |
Maximum current | 50A |