You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70107-0005 MOLEX - Connector wire-wire

Connector: wire-wire; plug; male; PIN: 6; SL; straight; crimped

Manufacturer part number:
70107-0005

Alternative designations: 0701070005

TME Symbol:
MX-70107-0005

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Number of pins
6
Manufacturer series
SL
Spatial orientation
straight
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector variant
w/o contacts
Locking system
latch
Polarisation
A - Non-polarized, D - Back Ribs, G - Positive Latch
Operating temperature
-40...105°C
Gross weight1.16 g
Certificates
See other products in this category: Raster signal connectors 2,54mm MOLEX,
See other products from this series.:
*
70107-0005
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices