+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX-83421-9039

Cable; D-Sub 9pin socket,Micro D-Sub 9pin socket; PVC; 0.46m

Manufacturer: MOLEX

Manufacturer part number: -
TME Symbol:
MX-83421-9039

Specification

Manufacturer
MOLEX
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
0.46m
Core diameter
28AWG
Cable/adapter structure
  • D-Sub 9pin socket
  • Micro D-Sub 9pin socket
Gross weight72 g
Certificates
See other products in this category: Computer cables and adapters MOLEX
*
MX-83421-9039
Product withdrawn from the offer
Use the specification table below to search for similar products