+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 6 | |
Manufacturer series | PicoFlex | |
Maximum current | 1.2A | |
Electrical mounting | SMT | |
Contacts pitch | 1.27mm | |
Connector pinout layout | 1x6 | |
Contact plating | gold-plated | |
Max. voltage | 250V |