+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: AIM-TTI
Manufacturer | AIM-TTI | |
Type of laboratory power supply | programmable | |
Kind of power supply | multi-channel, switching | |
Kind of display used | LCD | |
Number of channels | 4 | |
Output voltage | 0...35V DC | |
Output current | 0...6A | |
Output voltage 2 | 0...35V DC | |
Output current 2 | 0...6A | |
Output voltage 3 | 0...70V DC | |
Output current 3 | 0...3A | |
Output voltage 4 | 0...70V DC | |
Output current 4 | 0...3A | |
Dimensions | 320x130x375mm | |
Maximum power | 420W | |
Mounting | rack | |
Connectors for the country | Europe, Great Britain | |
The programming method | keypad, knob | |
Related items | RM460 |