+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX100QP

Laboratory power supply: programmable; switching,multi-channel

Manufacturer: AIM-TTI

Manufacturer part number:
MX100QP
TME Symbol:
MX100QP

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
programmable
Kind of power supply
multi-channel, switching
Kind of display used
LCD
Number of channels
4
Output voltage
0...35V DC
Output current
0...6A
Output voltage 2
0...35V DC
Output current 2
0...6A
Output voltage 3
0...70V DC
Output current 3
0...3A
Output voltage 4
0...70V DC
Output current 4
0...3A
Dimensions
320x130x375mm
Maximum power
420W
Mounting
rack
Connectors for the country
Europe, Great Britain
The programming method
keypad, knob
Related items
RM460
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 50 sets memory
  • multi-ranging operation (output up to max power rating within maximum voltage and current rating)
  • possibility of displaying many readouts on single screen
Interface
  • Ethernet
  • GPIB
  • LXI
  • RS232
  • USB
Gross weight9.0715 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies AIM-TTI
*
MX100QP
Product withdrawn from the offer
Use the specification table below to search for similar products