+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MX1N8181US

Diode: TVS; 0.15kW; 171V; Ch: 1; -55÷175°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX1N8181US
TME Symbol:
MX1N8181US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
150V
Breakdown voltage
171V
Mounting
SMD
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MX1N8181US
0 in TME stock
Net price for quantities from 100 pcs - 25.40 EURGross price for quantities from 100 pcs - 25.40 EUR
No. of pieces (Multiplicity: 1)