+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXB12SD1ET

Programmable relay; IN: 8; Analog in: 4; OUT: 4; Millenium; IP20


Manufacturer: CROUZET

Manufacturer part number:
MXB12SD1ET
TME Symbol:
MXB12SD1ET

Specification

Manufacturer
CROUZET
Type of automation module
programmable relay
Number of inputs
8
Number of analog inputs
4
Number of outputs
4
Manufacturer series
Millenium
Kind of output 1
SSR
Mounting
for DIN rail mounting
Kind of input 1
digital
IP rating
IP20
Operating temperature
-20...55°C
Related items
MXAO02D1, MXS16D1, MXS08D1
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight238.5 g
Certificates
See other products in this category: Programmable Relays - Base Modules CROUZET,
See other products from this series.:
*
MXB12SD1ET
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 136.66 USDGross price for quantities from 1 pcs - 136.66 USD
Net price for quantities from 5 pcs - 126.89 USDGross price for quantities from 5 pcs - 126.89 USD