+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXDA3KP15A

Diode: TVS; 16.7V; unidirectional; Ch: 8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXDA3KP15A
TME Symbol:
MXDA3KP15A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
16.7V
Semiconductor structure
unidirectional
Mounting
SMD
Number of channels
8
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MXDA3KP15A
0 in TME stock
Net price for quantities from 500 pcs - 93.38 USDGross price for quantities from 500 pcs - 93.38 USD
No. of pieces (Multiplicity: 1)