+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 3kW | |
Max. off-state voltage | 17V | |
Breakdown voltage | 18.9V | |
Semiconductor structure | bidirectional | |
Mounting | SMD | |
Number of channels | 8 | |
Operating temperature | -55...150°C | |
Manufacturer series | MDA |