+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MXDA3KP26A

Diode: TVS; 3kW; 28.9V; unidirectional; Ch: 8; MDA; -55÷150°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXDA3KP26A
TME Symbol:
MXDA3KP26A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
26V
Breakdown voltage
28.9V
Semiconductor structure
unidirectional
Mounting
SMD
Number of channels
8
Manufacturer series
MDA
Operating temperature
-55...150°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MXDA3KP26A
0 in TME stock
Net price for quantities from 500 pcs - 81.27 EURGross price for quantities from 500 pcs - 81.27 EUR
No. of pieces (Multiplicity: 1)