+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXLDA3KP14AE3

Diode: TVS; 3kW; 15.6V; Ch: 8; -55÷150°C; MDA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXLDA3KP14AE3
TME Symbol:
MXLDA3KP14AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
14V
Breakdown voltage
15.6V
Mounting
SMD
Number of channels
8
Operating temperature
-55...150°C
Manufacturer series
MDA
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MXLDA3KP14AE3
0 in TME stock
Net price for quantities from 500 pcs - 70.49 EURGross price for quantities from 500 pcs - 70.49 EUR
No. of pieces (Multiplicity: 1)