You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXLR-4G NINIGI - Connector XLR mini

Connector: XLR mini; plug; female; PIN: 4; for cable; soldering

Manufacturer part number:
MXLR-4G

TME Symbol:
MXLR-4G

NINIGI - logo

Specification

Manufacturer
NINIGI
Type of connector
XLR mini
Connector
plug
Kind of connector
female
Number of pins
4
Mechanical mounting
for cable
Electrical mounting
soldering
Spatial orientation
straight
Gross weight5.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors NINIGI,
*
MXLR-4G
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs