+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXLSMBJ43CAE3/TR

Diode: TVS; 0.6kW; 47.8V; bidirectional; DO214AA,SMB; Ch: 1

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXLSMBJ43CAE3/TR
TME Symbol:
MXLSMBJ43CAE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
43V
Breakdown voltage
47.8V
Semiconductor structure
bidirectional
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MXLSMBJ43CAE3/TR
0 in TME stock
Net price for quantities from 100 pcs - 8.45 EURGross price for quantities from 100 pcs - 8.45 EUR
No. of pieces (Multiplicity: 1)