+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXLUPTB5E3

Diode: TVS; 1kW; 6V; 15.7A; bidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXLUPTB5E3
TME Symbol:
MXLUPTB5E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
5V
Breakdown voltage
6V
Max. forward impulse current
15.7A
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MXLUPTB5E3
0 in TME stock
Net price for quantities from 100 pcs - 9.32 EURGross price for quantities from 100 pcs - 9.32 EUR
No. of pieces (Multiplicity: 1)