+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXSMCJ24AE3

Diode: TVS; 1.5kW; 26.7V; 15.4A; unidirectional; ±5%; DO214AB

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXSMCJ24AE3
TME Symbol:
MXSMCJ24AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
24V
Breakdown voltage
26.7V
Max. forward impulse current
15.4A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB
Mounting
SMD
Leakage current
1µA
Gross weight0.264 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MXSMCJ24AE3
5 in TME stock
Net price for quantities from 1 pcs - 6.22 EURGross price for quantities from 1 pcs - 6.22 EUR
Net price for quantities from 3 pcs - 6.15 EURGross price for quantities from 3 pcs - 6.15 EUR
Net price for quantities from 5 pcs - 6.08 EURGross price for quantities from 5 pcs - 6.08 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts